



MH10BCX-BOTTLE | |
|---|---|
DigiKey Part Number | 3M10406-ND |
Manufacturer | |
Manufacturer Product Number | MH10BCX-BOTTLE |
Description | CONN SPLICE 10-12 AWG CRIMP 25PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 661,69000 Kč | 1 661,69 Kč |
| 10 | 1 412,41300 Kč | 14 124,13 Kč |
| 25 | 1 324,04520 Kč | 33 101,13 Kč |
| 50 | 1 260,91180 Kč | 63 045,59 Kč |
| 100 | 1 200,81200 Kč | 120 081,20 Kč |
| Unit Price without VAT: | 1 661,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 010,64490 Kč |




