


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 939,87000 Kč | 939,87 Kč |
| 10 | 727,16100 Kč | 7 271,61 Kč |
| 25 | 659,69840 Kč | 16 492,46 Kč |
| 50 | 614,16220 Kč | 30 708,11 Kč |
| 100 | 572,91990 Kč | 57 291,99 Kč |
| 250 | 524,35280 Kč | 131 088,20 Kč |
| Unit Price without VAT: | 939,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,24270 Kč |




