34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3YYK-3436R

DigiKey Part Number
M3YYK-3436R-ND
Manufacturer
Manufacturer Product Number
M3YYK-3436R
Description
IDC CABLE - MPD34K/MC34M/MPD34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 002,23000 Kč1 002,23 Kč
10775,79200 Kč7 757,92 Kč
25703,97040 Kč17 599,26 Kč
50655,49460 Kč32 774,73 Kč
100611,59190 Kč61 159,19 Kč
250559,90076 Kč139 975,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 002,23000 Kč
Unit Price with VAT:1 212,69830 Kč
Alternate Color
IDC CABLE - MPD34K/MC34G/MPD34K
In-Stock: 0
Unit Price: 939,87000 Kč
Alternate Length
IDC CABLE - MPD34K/MC34M/MPD34K
In-Stock: 0
Unit Price: 881,71000 Kč
IDC CABLE - MPD34K/MC34M/MPD34K
In-Stock: 0
Unit Price: 930,21000 Kč