34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3YYK-3418J

DigiKey Part Number
M3YYK-3418J-ND
Manufacturer
Manufacturer Product Number
M3YYK-3418J
Description
IDC CABLE - MPD34K/MC34G/MPD34K
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Flange, Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1898,71000 Kč898,71 Kč
10695,18100 Kč6 951,81 Kč
25630,58680 Kč15 764,67 Kč
50586,98220 Kč29 349,11 Kč
100547,49140 Kč54 749,14 Kč
250500,98456 Kč125 246,14 Kč
Manufacturers Standard Package
Unit Price without VAT:898,71000 Kč
Unit Price with VAT:1 087,43910 Kč
Alternate Color
IDC CABLE - MPD34K/MC34M/MPD34K
In-Stock: 0
Unit Price: 930,21000 Kč
Alternate Length
IDC CABLE - MPD34K/MC34G/MPD34K
In-Stock: 0
Unit Price: 939,87000 Kč
IDC CABLE - MPD34K/MC34G/MPD34K
In-Stock: 0
Unit Price: 871,21000 Kč