


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,43000 Kč | 543,43 Kč |
| 10 | 419,05700 Kč | 4 190,57 Kč |
| 25 | 379,50960 Kč | 9 487,74 Kč |
| 50 | 352,78740 Kč | 17 639,37 Kč |
| 100 | 328,56830 Kč | 32 856,83 Kč |
| 250 | 300,02868 Kč | 75 007,17 Kč |
| 500 | 280,81424 Kč | 140 407,12 Kč |
| Unit Price without VAT: | 543,43000 Kč |
|---|---|
| Unit Price with VAT: | 657,55030 Kč |




