16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3YYK-1618J

DigiKey Part Number
M3YYK-1618J-ND
Manufacturer
Manufacturer Product Number
M3YYK-1618J
Description
IDC CABLE - MPD16K/MC16G/MPD16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
3M
Features
Flange, Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1525,37000 Kč525,37 Kč
10405,03000 Kč4 050,30 Kč
25366,76800 Kč9 169,20 Kč
50340,91520 Kč17 045,76 Kč
100317,48140 Kč31 748,14 Kč
250289,86396 Kč72 465,99 Kč
500271,26938 Kč135 634,69 Kč
Manufacturers Standard Package
Unit Price without VAT:525,37000 Kč
Unit Price with VAT:635,69770 Kč
Alternate Color
IDC CABLE - MPD16K/MC16M/MPD16K
In-Stock: 0
Unit Price: 543,43000 Kč
Alternate Length
IDC CABLE - MPD16K/MC16G/MPD16K
In-Stock: 0
Unit Price: 545,95000 Kč
IDC CABLE - MPL16K/MC16G/MPL16K
In-Stock: 0
Unit Price: 511,51000 Kč
Assembly Component