16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3YYK-1606R

DigiKey Part Number
M3YYK-1606R-ND
Manufacturer
Manufacturer Product Number
M3YYK-1606R
Description
IDC CABLE - MPD16K/MC16M/MPD16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Flange, Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
16
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1517,60000 Kč517,60 Kč
10399,06700 Kč3 990,67 Kč
25361,35040 Kč9 033,76 Kč
50335,86300 Kč16 793,15 Kč
100312,76100 Kč31 276,10 Kč
250285,53752 Kč71 384,38 Kč
500267,20794 Kč133 603,97 Kč
Manufacturers Standard Package
Unit Price without VAT:517,60000 Kč
Unit Price with VAT:626,29600 Kč
Alternate Color
IDC CABLE - MPL16K/MC16G/MPL16K
In-Stock: 0
Unit Price: 511,51000 Kč
Alternate Length
IDC CABLE - MPD16K/MC16M/MPD16K
In-Stock: 0
Unit Price: 581,85000 Kč
IDC CABLE - MPD16K/MC16M/MPD16K
In-Stock: 0
Unit Price: 543,43000 Kč
Assembly Component