


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,80000 Kč | 887,80 Kč |
| 10 | 686,63500 Kč | 6 866,35 Kč |
| 25 | 622,80920 Kč | 15 570,23 Kč |
| 50 | 579,72540 Kč | 28 986,27 Kč |
| 100 | 540,70480 Kč | 54 070,48 Kč |
| 250 | 494,74732 Kč | 123 686,83 Kč |
| Unit Price without VAT: | 887,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 074,23800 Kč |




