


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 796,03000 Kč | 796,03 Kč |
| 10 | 615,24100 Kč | 6 152,41 Kč |
| 25 | 557,85800 Kč | 13 946,45 Kč |
| 50 | 519,11260 Kč | 25 955,63 Kč |
| 100 | 484,00810 Kč | 48 400,81 Kč |
| 250 | 442,66724 Kč | 110 666,81 Kč |
| 500 | 415,54664 Kč | 207 773,32 Kč |
| Unit Price without VAT: | 796,03000 Kč |
|---|---|
| Unit Price with VAT: | 963,19630 Kč |




