


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 801,91000 Kč | 801,91 Kč |
| 10 | 619,86100 Kč | 6 198,61 Kč |
| 25 | 562,04920 Kč | 14 051,23 Kč |
| 50 | 523,02660 Kč | 26 151,33 Kč |
| 100 | 487,67020 Kč | 48 767,02 Kč |
| 250 | 446,02944 Kč | 111 507,36 Kč |
| 500 | 418,99872 Kč | 209 499,36 Kč |
| Unit Price without VAT: | 801,91000 Kč |
|---|---|
| Unit Price with VAT: | 970,31110 Kč |




