40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3WWK-4006J

DigiKey Part Number
M3WWK-4006J-ND
Manufacturer
Manufacturer Product Number
M3WWK-4006J
Description
IDC CABLE - MPL40K/MC40G/MPL40K
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1719,60000 Kč719,60 Kč
10555,88000 Kč5 558,80 Kč
25503,85120 Kč12 596,28 Kč
50468,72580 Kč23 436,29 Kč
100436,90330 Kč43 690,33 Kč
250399,41556 Kč99 853,89 Kč
500374,18562 Kč187 092,81 Kč
Manufacturers Standard Package
Unit Price without VAT:719,60000 Kč
Unit Price with VAT:870,71600 Kč
Alternate Color
IDC CABLE - MPL40K/MC40M/MPL40K
In-Stock: 0
Unit Price: 734,09000 Kč
Alternate Length
IDC CABLE - MPL40K/MC40G/MPL40K
In-Stock: 0
Unit Price: 801,91000 Kč
IDC CABLE - MPL40K/MC40G/MPL40K
In-Stock: 0
Unit Price: 752,78000 Kč