


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,74000 Kč | 583,74 Kč |
| 10 | 450,38600 Kč | 4 503,86 Kč |
| 25 | 407,97440 Kč | 10 199,36 Kč |
| 50 | 379,31620 Kč | 18 965,81 Kč |
| 100 | 353,35010 Kč | 35 335,01 Kč |
| 250 | 322,75100 Kč | 80 687,75 Kč |
| 500 | 302,15324 Kč | 151 076,62 Kč |
| Unit Price without VAT: | 583,74000 Kč |
|---|---|
| Unit Price with VAT: | 706,32540 Kč |




