


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Flange, Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,87000 Kč | 535,87 Kč |
| 10 | 413,11500 Kč | 4 131,15 Kč |
| 25 | 374,10880 Kč | 9 352,72 Kč |
| 50 | 347,75620 Kč | 17 387,81 Kč |
| 100 | 323,86690 Kč | 32 386,69 Kč |
| 250 | 295,71904 Kč | 73 929,76 Kč |
| 500 | 276,76666 Kč | 138 383,33 Kč |
| Unit Price without VAT: | 535,87000 Kč |
|---|---|
| Unit Price with VAT: | 648,40270 Kč |




