20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3WWK-2036J

DigiKey Part Number
M3WWK-2036J-ND
Manufacturer
Manufacturer Product Number
M3WWK-2036J
Description
IDC CABLE - MPL20K/MC20G/MPL20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
IDC
Number of Positions
20
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1538,81000 Kč538,81 Kč
10415,52900 Kč4 155,29 Kč
25376,29240 Kč9 407,31 Kč
50349,78880 Kč17 489,44 Kč
100325,76510 Kč32 576,51 Kč
250297,45936 Kč74 364,84 Kč
500278,40156 Kč139 200,78 Kč
Manufacturers Standard Package
Unit Price without VAT:538,81000 Kč
Unit Price with VAT:651,96010 Kč
Alternate Color
IDC CABLE - MPL20K/MC20M/MPL20K
In-Stock: 0
Unit Price: 583,74000 Kč
Alternate Length
IDC CABLE - MPL20K/MC20G/MPL20K
In-Stock: 0
Unit Price: 495,97000 Kč
IDC CABLE - MPL20K/MC20G/MPL20K
In-Stock: 0
Unit Price: 513,19000 Kč
Assembly Component