


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| 10 | 256,11300 Kč | 2 561,13 Kč |
| 25 | 231,59960 Kč | 5 789,99 Kč |
| 50 | 215,01960 Kč | 10 750,98 Kč |
| 100 | 199,98710 Kč | 19 998,71 Kč |
| 250 | 182,26012 Kč | 45 565,03 Kč |
| 500 | 170,31772 Kč | 85 158,86 Kč |
| 1 000 | 159,51551 Kč | 159 515,51 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |




