10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3WWK-1036R

DigiKey Part Number
M3WWK-1036R-ND
Manufacturer
Manufacturer Product Number
M3WWK-1036R
Description
IDC CABLE - MPL10K/MC10M/MPL10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Flange, Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,44000 Kč358,44 Kč
10275,74600 Kč2 757,46 Kč
25249,39760 Kč6 234,94 Kč
50231,59120 Kč11 579,56 Kč
100215,44370 Kč21 544,37 Kč
250196,40100 Kč49 100,25 Kč
500183,57502 Kč91 787,51 Kč
1 000171,97488 Kč171 974,88 Kč
Manufacturers Standard Package
Unit Price without VAT:358,44000 Kč
Unit Price with VAT:433,71240 Kč
Alternate Color
IDC CABLE - MPL10K/MC10G/MPL10K
In-Stock: 0
Unit Price: 340,17000 Kč
Alternate Length
IDC CABLE - MPL10K/MC10M/MPL10K
In-Stock: 0
Unit Price: 316,02000 Kč
IDC CABLE - MPL10K/MC10M/MPL10K
In-Stock: 0
Unit Price: 333,03000 Kč