


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 248,97300 Kč | 2 489,73 Kč |
| 25 | 225,12360 Kč | 5 628,09 Kč |
| 50 | 209,00140 Kč | 10 450,07 Kč |
| 100 | 194,37220 Kč | 19 437,22 Kč |
| 250 | 177,12400 Kč | 44 281,00 Kč |
| 500 | 165,50288 Kč | 82 751,44 Kč |
| 1 000 | 154,99212 Kč | 154 992,12 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |




