10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3WWK-1006J

DigiKey Part Number
M3WWK-1006J-ND
Manufacturer
Manufacturer Product Number
M3WWK-1006J
Description
IDC CABLE - MPL10K/MC10G/MPL10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Flange, Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1312,87000 Kč312,87 Kč
10240,55300 Kč2 405,53 Kč
25217,48040 Kč5 437,01 Kč
50201,88740 Kč10 094,37 Kč
100187,73890 Kč18 773,89 Kč
250171,05728 Kč42 764,32 Kč
500159,81662 Kč79 908,31 Kč
1 000149,65023 Kč149 650,23 Kč
Manufacturers Standard Package
Unit Price without VAT:312,87000 Kč
Unit Price with VAT:378,57270 Kč
Alternate Color
IDC CABLE - MPL10K/MC10M/MPL10K
In-Stock: 0
Unit Price: 316,02000 Kč
Alternate Length
IDC CABLE - MPL10K/MC10G/MPL10K
In-Stock: 0
Unit Price: 340,17000 Kč
IDC CABLE - MPL10K/MC10G/MPL10K
In-Stock: 0
Unit Price: 323,79000 Kč