


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,94000 Kč | 911,94 Kč |
| 10 | 705,42800 Kč | 7 054,28 Kč |
| 25 | 639,91840 Kč | 15 997,96 Kč |
| 50 | 595,69220 Kč | 29 784,61 Kč |
| 100 | 555,63860 Kč | 55 563,86 Kč |
| 250 | 508,46824 Kč | 127 117,06 Kč |
| Unit Price without VAT: | 911,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,44740 Kč |




