


Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 835,72000 Kč | 835,72 Kč |
| 10 | 646,17100 Kč | 6 461,71 Kč |
| 25 | 585,99520 Kč | 14 649,88 Kč |
| 50 | 545,36420 Kč | 27 268,21 Kč |
| 100 | 508,56110 Kč | 50 856,11 Kč |
| 250 | 465,21824 Kč | 116 304,56 Kč |
| Unit Price without VAT: | 835,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 011,22120 Kč |




