50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3UYK-5006J

DigiKey Part Number
M3UYK-5006J-ND
Manufacturer
Manufacturer Product Number
M3UYK-5006J
Description
IDC CABLE - MKS50K/MC50G/MPD50K
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1817,87000 Kč817,87 Kč
10632,22900 Kč6 322,29 Kč
25573,30400 Kč14 332,60 Kč
50533,52980 Kč26 676,49 Kč
100497,49090 Kč49 749,09 Kč
250455,04764 Kč113 761,91 Kč
Manufacturers Standard Package
Unit Price without VAT:817,87000 Kč
Unit Price with VAT:989,62270 Kč
Alternate Color
IDC CABLE - MKS50K/MC50M/MPD50K
In-Stock: 0
Unit Price: 835,72000 Kč
Alternate Length
IDC CABLE - MKS50K/MC50G/MPD50K
In-Stock: 0
Unit Price: 858,61000 Kč
IDC CABLE - MKS50K/MC50G/MPD50K
In-Stock: 0
Unit Price: 919,08000 Kč
Assembly Component