


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,61000 Kč | 858,61 Kč |
| 10 | 663,89400 Kč | 6 638,94 Kč |
| 25 | 602,12200 Kč | 15 053,05 Kč |
| 50 | 560,41980 Kč | 28 020,99 Kč |
| 100 | 522,64020 Kč | 52 264,02 Kč |
| 250 | 478,14964 Kč | 119 537,41 Kč |
| Unit Price without VAT: | 858,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,91810 Kč |




