


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 485,96000 Kč | 485,96 Kč |
10 | 374,44000 Kč | 3 744,40 Kč |
25 | 338,98760 Kč | 8 474,69 Kč |
50 | 315,03700 Kč | 15 751,85 Kč |
100 | 293,32180 Kč | 29 332,18 Kč |
250 | 267,73048 Kč | 66 932,62 Kč |
500 | 250,49742 Kč | 125 248,71 Kč |
Unit Price without VAT: | 485,96000 Kč |
---|---|
Unit Price with VAT: | 588,01160 Kč |


