


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 463,26000 Kč | 463,26 Kč |
10 | 356,83900 Kč | 3 568,39 Kč |
25 | 323,01480 Kč | 8 075,37 Kč |
50 | 300,15200 Kč | 15 007,60 Kč |
100 | 279,42610 Kč | 27 942,61 Kč |
250 | 254,99668 Kč | 63 749,17 Kč |
500 | 238,54724 Kč | 119 273,62 Kč |
Unit Price without VAT: | 463,26000 Kč |
---|---|
Unit Price with VAT: | 560,54460 Kč |


