M3DYK-20 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DYK-20 M
Part Number Breakdown 3M 1or3

M3UYK-2036R

DigiKey Part Number
M3UYK-2036R-ND
Manufacturer
Manufacturer Product Number
M3UYK-2036R
Description
IDC CABLE - MKS20K/MC20M/MPD20K
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,08000 Kč534,08 Kč
10411,74700 Kč4 117,47 Kč
25372,88200 Kč9 322,05 Kč
50346,61960 Kč17 330,98 Kč
100322,81290 Kč32 281,29 Kč
250294,76032 Kč73 690,08 Kč
500275,87544 Kč137 937,72 Kč
Manufacturers Standard Package
Unit Price without VAT:534,08000 Kč
Unit Price with VAT:646,23680 Kč
Alternate Color
IDC CABLE - MKS20K/MC20G/MPD20K
In-Stock: 0
Unit Price: 488,88000 Kč
Alternate Length
IDC CABLE - MKS20K/MC20M/MPD20K
In-Stock: 0
Unit Price: 453,47000 Kč
IDC CABLE - MKS20K/MC20M/MPD20K
In-Stock: 0
Unit Price: 485,96000 Kč