M3DYK-10 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3DYK-10 T
Part Number Breakdown 3M 1or3

M3UYK-1060K

DigiKey Part Number
M3UYK-1060K-ND
Manufacturer
Manufacturer Product Number
M3UYK-1060K
Description
IDC CABLE - MKS10K/MC10F/MPD10K
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
5.00' (1.52m)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug)
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1425,00000 Kč425,00 Kč
10327,24300 Kč3 272,43 Kč
25296,12280 Kč7 403,07 Kč
50275,09400 Kč13 754,70 Kč
100256,03120 Kč25 603,12 Kč
250233,55816 Kč58 389,54 Kč
500218,42280 Kč109 211,40 Kč
1 000206,22264 Kč206 222,64 Kč
Manufacturers Standard Package
Unit Price without VAT:425,00000 Kč
Unit Price with VAT:514,25000 Kč
Alternate Length
IDC CABLE - MKS10K/MC10F/MPD10K
In-Stock: 0
Unit Price: 346,69000 Kč
IDC CABLE - MKS10K/MC10F/MPD10K
In-Stock: 0
Unit Price: 386,06000 Kč