


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,02000 Kč | 382,02 Kč |
| 10 | 294,05700 Kč | 2 940,57 Kč |
| 25 | 266,01560 Kč | 6 650,39 Kč |
| 50 | 247,06880 Kč | 12 353,44 Kč |
| 100 | 229,88400 Kč | 22 988,40 Kč |
| 250 | 209,62644 Kč | 52 406,61 Kč |
| 500 | 195,98114 Kč | 97 990,57 Kč |
| 1 000 | 183,64270 Kč | 183 642,70 Kč |
| Unit Price without VAT: | 382,02000 Kč |
|---|---|
| Unit Price with VAT: | 462,24420 Kč |



