


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 343,07000 Kč | 343,07 Kč |
10 | 263,95800 Kč | 2 639,58 Kč |
25 | 238,71200 Kč | 5 967,80 Kč |
50 | 221,65200 Kč | 11 082,60 Kč |
100 | 206,17530 Kč | 20 617,53 Kč |
250 | 187,92908 Kč | 46 982,27 Kč |
500 | 175,63606 Kč | 87 818,03 Kč |
1 000 | 164,51826 Kč | 164 518,26 Kč |
Unit Price without VAT: | 343,07000 Kč |
---|---|
Unit Price with VAT: | 415,11470 Kč |

