


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,58000 Kč | 504,58 Kč |
| 10 | 388,90400 Kč | 3 889,04 Kč |
| 25 | 352,11120 Kč | 8 802,78 Kč |
| 50 | 327,25800 Kč | 16 362,90 Kč |
| 100 | 304,72720 Kč | 30 472,72 Kč |
| 250 | 278,17312 Kč | 69 543,28 Kč |
| 500 | 260,29540 Kč | 130 147,70 Kč |
| Unit Price without VAT: | 504,58000 Kč |
|---|---|
| Unit Price with VAT: | 610,54180 Kč |




