26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown 3M 1or3

M3UUK-2606R

DigiKey Part Number
M3UUK-2606R-ND
Manufacturer
Manufacturer Product Number
M3UUK-2606R
Description
IDC CABLE - MKS26K/MC26M/MKS26K
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1397,91000 Kč397,91 Kč
10306,23500 Kč3 062,35 Kč
25277,06440 Kč6 926,61 Kč
50257,35140 Kč12 867,57 Kč
100239,47380 Kč23 947,38 Kč
250218,39852 Kč54 599,63 Kč
500204,20388 Kč102 101,94 Kč
1 000191,62985 Kč191 629,85 Kč
Manufacturers Standard Package
Unit Price without VAT:397,91000 Kč
Unit Price with VAT:481,47110 Kč
Alternate Color
IDC CABLE - MKS26K/MC26G/MKS26K
In-Stock: 0
Unit Price: 387,62000 Kč
Alternate Length
IDC CABLE - MKS26K/MC26M/MKS26K
In-Stock: 0
Unit Price: 440,96000 Kč
IDC CABLE - MKS26K/MC26M/MKS26K
In-Stock: 0
Unit Price: 504,58000 Kč
Assembly Component