


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,95000 Kč | 444,95 Kč |
| 10 | 342,75000 Kč | 3 427,50 Kč |
| 25 | 310,20760 Kč | 7 755,19 Kč |
| 50 | 288,21440 Kč | 14 410,72 Kč |
| 100 | 268,27670 Kč | 26 827,67 Kč |
| 250 | 244,77620 Kč | 61 194,05 Kč |
| 500 | 228,94918 Kč | 114 474,59 Kč |
| Unit Price without VAT: | 444,95000 Kč |
|---|---|
| Unit Price with VAT: | 538,38950 Kč |




