


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 273,71000 Kč | 273,71 Kč |
10 | 210,23700 Kč | 2 102,37 Kč |
25 | 190,01960 Kč | 4 750,49 Kč |
50 | 176,34260 Kč | 8 817,13 Kč |
100 | 163,93000 Kč | 16 393,00 Kč |
250 | 149,28944 Kč | 37 322,36 Kč |
500 | 139,42518 Kč | 69 712,59 Kč |
1 000 | 130,50120 Kč | 130 501,20 Kč |
Unit Price without VAT: | 273,71000 Kč |
---|---|
Unit Price with VAT: | 331,18910 Kč |


