


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 662,81000 Kč | 662,81 Kč |
10 | 580,38600 Kč | 5 803,86 Kč |
25 | 555,30280 Kč | 13 882,57 Kč |
50 | 537,38900 Kč | 26 869,45 Kč |
100 | 519,47520 Kč | 51 947,52 Kč |
250 | 490,81396 Kč | 122 703,49 Kč |
Unit Price without VAT: | 662,81000 Kč |
---|---|
Unit Price with VAT: | 802,00010 Kč |


