


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange (Card Edge) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 246,00000 Kč | 246,00 Kč |
10 | 188,88600 Kč | 1 888,86 Kč |
25 | 170,66440 Kč | 4 266,61 Kč |
50 | 158,33720 Kč | 7 916,86 Kč |
100 | 147,15350 Kč | 14 715,35 Kč |
250 | 133,95772 Kč | 33 489,43 Kč |
500 | 125,06498 Kč | 62 532,49 Kč |
1 000 | 117,01940 Kč | 117 019,40 Kč |
Unit Price without VAT: | 246,00000 Kč |
---|---|
Unit Price with VAT: | 297,66000 Kč |


