


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,38000 Kč | 824,38 Kč |
| 10 | 637,28900 Kč | 6 372,89 Kč |
| 25 | 577,90680 Kč | 14 447,67 Kč |
| 50 | 537,81340 Kč | 26 890,67 Kč |
| 100 | 501,49940 Kč | 50 149,94 Kč |
| 250 | 458,73156 Kč | 114 682,89 Kč |
| Unit Price without VAT: | 824,38000 Kč |
|---|---|
| Unit Price with VAT: | 997,49980 Kč |




