


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 750,47000 Kč | 750,47 Kč |
| 10 | 579,90200 Kč | 5 799,02 Kč |
| 25 | 525,70600 Kč | 13 142,65 Kč |
| 50 | 489,11480 Kč | 24 455,74 Kč |
| 100 | 455,96110 Kč | 45 596,11 Kč |
| 250 | 416,91360 Kč | 104 228,40 Kč |
| 500 | 390,63042 Kč | 195 315,21 Kč |
| Unit Price without VAT: | 750,47000 Kč |
|---|---|
| Unit Price with VAT: | 908,06870 Kč |




