


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 952,26000 Kč | 952,26 Kč |
| 10 | 736,94600 Kč | 7 369,46 Kč |
| 25 | 668,58480 Kč | 16 714,62 Kč |
| 50 | 622,46060 Kč | 31 123,03 Kč |
| 100 | 580,68290 Kč | 58 068,29 Kč |
| 250 | 531,48624 Kč | 132 871,56 Kč |
| Unit Price without VAT: | 952,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 152,23460 Kč |




