30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M3TTK-3036R

DigiKey Part Number
M3TTK-3036R-ND
Manufacturer
Manufacturer Product Number
M3TTK-3036R
Description
IDC CABLE - MSD30K/MC34M/MSD30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1540,77000 Kč540,77 Kč
10417,00100 Kč4 170,01 Kč
25377,63720 Kč9 440,93 Kč
50351,03820 Kč17 551,91 Kč
100326,93390 Kč32 693,39 Kč
250298,52520 Kč74 631,30 Kč
500279,39918 Kč139 699,59 Kč
Manufacturers Standard Package
Unit Price without VAT:540,77000 Kč
Unit Price with VAT:654,33170 Kč
Alternate Color
IDC CABLE - MSD30K/MC34G/MSD30K
In-Stock: 0
Unit Price: 473,41000 Kč
Alternate Length
IDC CABLE - MSD30K/MC34M/MSD30K
In-Stock: 0
Unit Price: 410,26000 Kč
IDC CABLE - MSD30K/MC34M/MSD30K
In-Stock: 0
Unit Price: 462,89000 Kč