30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3TTK-3018R

DigiKey Part Number
M3TTK-3018R-ND
Manufacturer
Manufacturer Product Number
M3TTK-3018R
Description
IDC CABLE - MSD30K/MC34M/MSD30K
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
30
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1462,89000 Kč462,89 Kč
10356,65000 Kč3 566,50 Kč
25322,82280 Kč8 070,57 Kč
50299,96260 Kč14 998,13 Kč
100279,24300 Kč27 924,30 Kč
250254,81952 Kč63 704,88 Kč
500238,37230 Kč119 186,15 Kč
Manufacturers Standard Package
Unit Price without VAT:462,89000 Kč
Unit Price with VAT:560,09690 Kč
Alternate Color
IDC CABLE - MSD30K/MC34G/MSD30K
In-Stock: 0
Unit Price: 428,79000 Kč
Alternate Length
IDC CABLE - MSD30K/MC34M/MSD30K
In-Stock: 0
Unit Price: 540,77000 Kč
IDC CABLE - MSD30K/MC34M/MSD30K
In-Stock: 0
Unit Price: 410,26000 Kč