


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,26000 Kč | 410,26 Kč |
| 10 | 315,79200 Kč | 3 157,92 Kč |
| 25 | 285,74120 Kč | 7 143,53 Kč |
| 50 | 265,43200 Kč | 13 271,60 Kč |
| 100 | 247,01330 Kč | 24 701,33 Kč |
| 250 | 225,29900 Kč | 56 324,75 Kč |
| 500 | 210,67514 Kč | 105 337,57 Kč |
| 1 000 | 198,23543 Kč | 198 235,43 Kč |
| Unit Price without VAT: | 410,26000 Kč |
|---|---|
| Unit Price with VAT: | 496,41460 Kč |




