


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,77000 Kč | 310,77 Kč |
| 10 | 238,95700 Kč | 2 389,57 Kč |
| 25 | 216,05280 Kč | 5 401,32 Kč |
| 50 | 200,55600 Kč | 10 027,80 Kč |
| 100 | 186,49790 Kč | 18 649,79 Kč |
| 250 | 169,92084 Kč | 42 480,21 Kč |
| 500 | 158,75328 Kč | 79 376,64 Kč |
| 1 000 | 148,65030 Kč | 148 650,30 Kč |
| Unit Price without VAT: | 310,77000 Kč |
|---|---|
| Unit Price with VAT: | 376,03170 Kč |




