16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown 3M 1or3

M3TTK-1618J

DigiKey Part Number
M3TTK-1618J-ND
Manufacturer
Manufacturer Product Number
M3TTK-1618J
Description
IDC CABLE - MSD16K/MC16G/MSD16K
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,93000 Kč288,93 Kč
10221,99100 Kč2 219,91 Kč
25200,66520 Kč5 016,63 Kč
50186,23540 Kč9 311,77 Kč
100173,15160 Kč17 315,16 Kč
250157,71512 Kč39 428,78 Kč
500147,31524 Kč73 657,62 Kč
1 000137,90688 Kč137 906,88 Kč
Manufacturers Standard Package
Unit Price without VAT:288,93000 Kč
Unit Price with VAT:349,60530 Kč
Alternate Color
IDC CABLE - MSD16K/MC16M/MSD16K
In-Stock: 0
Unit Price: 308,25000 Kč
Alternate Length
IDC CABLE - MSD16K/MC16G/MSD16K
In-Stock: 0
Unit Price: 274,02000 Kč
IDC CABLE - MSD16K/MC16G/MSD16K
In-Stock: 0
Unit Price: 310,77000 Kč