


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,02000 Kč | 274,02 Kč |
| 10 | 210,61000 Kč | 2 106,10 Kč |
| 25 | 190,33440 Kč | 4 758,36 Kč |
| 50 | 176,63100 Kč | 8 831,55 Kč |
| 100 | 164,19600 Kč | 16 419,60 Kč |
| 250 | 149,52844 Kč | 37 382,11 Kč |
| 500 | 139,64552 Kč | 69 822,76 Kč |
| 1 000 | 130,70478 Kč | 130 704,78 Kč |
| Unit Price without VAT: | 274,02000 Kč |
|---|---|
| Unit Price with VAT: | 331,56420 Kč |




