


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 10 | 326,56100 Kč | 3 265,61 Kč |
| 25 | 295,50920 Kč | 7 387,73 Kč |
| 50 | 274,52360 Kč | 13 726,18 Kč |
| 100 | 255,49740 Kč | 25 549,74 Kč |
| 250 | 233,07192 Kč | 58 267,98 Kč |
| 500 | 217,96932 Kč | 108 984,66 Kč |
| 1 000 | 205,80056 Kč | 205 800,56 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |



