


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,77000 Kč | 369,77 Kč |
| 10 | 284,46000 Kč | 2 844,60 Kč |
| 25 | 257,31800 Kč | 6 432,95 Kč |
| 50 | 238,96140 Kč | 11 948,07 Kč |
| 100 | 222,31840 Kč | 22 231,84 Kč |
| 250 | 202,69368 Kč | 50 673,42 Kč |
| 500 | 189,47546 Kč | 94 737,73 Kč |
| 1 000 | 177,52171 Kč | 177 521,71 Kč |
| Unit Price without VAT: | 369,77000 Kč |
|---|---|
| Unit Price with VAT: | 447,42170 Kč |



