14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Part Number Breakdown 3M 1or3

M3TTK-1420K

DigiKey Part Number
M3TTK-1420K-ND
Manufacturer
Manufacturer Product Number
M3TTK-1420K
Description
IDC CABLE - MSD14K/MC14F/MSD14K
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.67' (508.00mm)
Manufacturer
3M
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Flat)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,34000 Kč314,34 Kč
10241,68700 Kč2 416,87 Kč
25218,52200 Kč5 463,05 Kč
50202,85740 Kč10 142,87 Kč
100188,64390 Kč18 864,39 Kč
250171,88292 Kč42 970,73 Kč
500160,59144 Kč80 295,72 Kč
1 000150,37781 Kč150 377,81 Kč
Manufacturers Standard Package
Unit Price without VAT:314,34000 Kč
Unit Price with VAT:380,35140 Kč
Alternate Length
IDC CABLE - MSD14K/MC14F/MSD14K
In-Stock: 0
Unit Price: 424,16000 Kč
IDC CABLE - MSD14K/MC14F/MSD14K
In-Stock: 0
Unit Price: 369,77000 Kč
Assembly Component