


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 176,65600 Kč | 1 766,56 Kč |
| 25 | 159,58480 Kč | 3 989,62 Kč |
| 50 | 148,03600 Kč | 7 401,80 Kč |
| 100 | 137,55160 Kč | 13 755,16 Kč |
| 250 | 125,18252 Kč | 31 295,63 Kč |
| 500 | 116,84422 Kč | 58 422,11 Kč |
| 1 000 | 109,30110 Kč | 109 301,10 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |




