


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 174,17800 Kč | 1 741,78 Kč |
| 25 | 157,35080 Kč | 3 933,77 Kč |
| 50 | 145,95280 Kč | 7 297,64 Kč |
| 100 | 135,61140 Kč | 13 561,14 Kč |
| 250 | 123,40944 Kč | 30 852,36 Kč |
| 500 | 115,18494 Kč | 57 592,47 Kč |
| 1 000 | 107,74263 Kč | 107 742,63 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |




