


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 195,91100 Kč | 1 959,11 Kč |
| 25 | 177,03000 Kč | 4 425,75 Kč |
| 50 | 164,25480 Kč | 8 212,74 Kč |
| 100 | 152,66390 Kč | 15 266,39 Kč |
| 250 | 138,98912 Kč | 34 747,28 Kč |
| 500 | 129,77394 Kč | 64 886,97 Kč |
| 1 000 | 121,43563 Kč | 121 435,63 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |




