


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,78000 Kč | 247,78 Kč |
| 10 | 190,28400 Kč | 1 902,84 Kč |
| 25 | 171,93160 Kč | 4 298,29 Kč |
| 50 | 159,51340 Kč | 7 975,67 Kč |
| 100 | 148,24380 Kč | 14 824,38 Kč |
| 250 | 134,94996 Kč | 33 737,49 Kč |
| 500 | 125,99094 Kč | 62 995,47 Kč |
| 1 000 | 117,88529 Kč | 117 885,29 Kč |
| Unit Price without VAT: | 247,78000 Kč |
|---|---|
| Unit Price with VAT: | 299,81380 Kč |




